Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC590ADR

DigiKey Part Number
296-17132-2-ND - Tape & Reel (TR)
296-17132-1-ND - Cut Tape (CT)
296-17132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC590ADR
Description
IC BINARY COUNTER 8-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC590ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 193
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,38700kr 53,87
25kr 4,84040kr 121,01
100kr 4,23950kr 423,95
250kr 3,95368kr 988,42
500kr 3,78138kr 1 890,69
1 000kr 3,73686kr 3 736,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,48963kr 8 724,08
5 000kr 3,39933kr 16 996,65
7 500kr 3,35409kr 25 155,67
12 500kr 3,30400kr 41 300,00
17 500kr 3,27471kr 57 307,42
25 000kr 3,24655kr 81 163,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500