Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74HCS238PWR

DigiKey Part Number
296-SN74HCS238PWRTR-ND - Tape & Reel (TR)
296-SN74HCS238PWRCT-ND - Cut Tape (CT)
296-SN74HCS238PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS238PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 407
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,40700kr 34,07
25kr 3,04760kr 76,19
100kr 2,64640kr 264,64
250kr 2,45444kr 613,61
500kr 2,33926kr 1 169,63
1 000kr 2,26057kr 2 260,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,16604kr 4 332,08
4 000kr 2,10169kr 8 406,76
6 000kr 2,06945kr 12 416,70
10 000kr 2,03373kr 20 337,30
14 000kr 2,01287kr 28 180,18
20 000kr 1,99279kr 39 855,80
50 000kr 1,94957kr 97 478,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500