OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS32PWR

DigiKey Part Number
296-SN74HCS32PWRTR-ND - Tape & Reel (TR)
296-SN74HCS32PWRCT-ND - Cut Tape (CT)
296-SN74HCS32PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS32PWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS32PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 219
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 2,81400kr 28,14
25kr 2,50880kr 62,72
100kr 2,17200kr 217,20
250kr 2,01020kr 502,55
500kr 1,91250kr 956,25
1 000kr 1,83240kr 1 832,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,76631kr 3 532,62
4 000kr 1,71191kr 6 847,64
6 000kr 1,68468kr 10 108,08
10 000kr 1,65452kr 16 545,20
14 000kr 1,63688kr 22 916,32
20 000kr 1,61992kr 32 398,40
50 000kr 1,58340kr 79 170,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500