Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT74DR

DigiKey Part Number
296-1211-2-ND - Tape & Reel (TR)
296-1211-1-ND - Cut Tape (CT)
296-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT74DR
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT74DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
46 MHz
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 869
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,76900kr 37,69
25kr 3,36920kr 84,23
100kr 2,93190kr 293,19
250kr 2,72260kr 680,65
500kr 2,59678kr 1 298,39
1 000kr 2,52200kr 2 522,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,38358kr 5 958,95
5 000kr 2,31758kr 11 587,90
7 500kr 2,28455kr 17 134,12
12 500kr 2,24794kr 28 099,25
17 500kr 2,22654kr 38 964,45
25 000kr 2,20597kr 55 149,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250

Other Suppliers on DigiKey

378 392In Stock
Ships from Rochester Electronics, LLC