Binary Full Adder with Fast Carry IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS283N

DigiKey Part Number
296-33987-5-ND
Manufacturer
Manufacturer Product Number
SN74LS283N
Description
IC BINARY FULL ADDER 4BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS283N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.75V ~ 5.25V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 28,54000kr 28,54
10kr 21,35800kr 213,58
25kr 19,54720kr 488,68
100kr 17,55610kr 1 755,61
250kr 16,60788kr 4 151,97
500kr 16,03596kr 8 017,98
1 000kr 15,56538kr 15 565,38
2 500kr 15,06854kr 37 671,35
5 000kr 14,76918kr 73 845,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 28,54000
Unit Price with VAT:kr 35,67500

Other Suppliers on DigiKey

703In Stock
Ships from Rochester Electronics, LLC