2 Circuit IC Switch 4:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052ADR

DigiKey Part Number
296-16707-2-ND - Tape & Reel (TR)
296-16707-1-ND - Cut Tape (CT)
296-16707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052ADR
Description
IC SWITCH SP4T X 2 75OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 358
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,66400kr 26,64
25kr 2,37600kr 59,40
100kr 2,05240kr 205,24
250kr 1,89804kr 474,51
500kr 1,80536kr 902,68
1 000kr 1,72887kr 1 728,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,64816kr 4 120,40
5 000kr 1,59950kr 7 997,50
7 500kr 1,57513kr 11 813,47
12 500kr 1,54814kr 19 351,75
17 500kr 1,53235kr 26 816,12
25 000kr 1,51718kr 37 929,50
62 500kr 1,48451kr 92 781,88
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500