Inverter IC 6 Channel Open Drain 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06ADGVR

DigiKey Part Number
296-8436-2-ND - Tape & Reel (TR)
296-8436-1-ND - Cut Tape (CT)
296-8436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC06ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06ADGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,07600kr 30,76
25kr 2,74200kr 68,55
100kr 2,37610kr 237,61
250kr 2,20116kr 550,29
500kr 2,09584kr 1 047,92
1 000kr 2,01452kr 2 014,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,93789kr 3 875,78
4 000kr 1,87921kr 7 516,84
6 000kr 1,84980kr 11 098,80
10 000kr 1,81723kr 18 172,30
14 000kr 1,79819kr 25 174,66
20 000kr 1,77988kr 35 597,60
50 000kr 1,74046kr 87 023,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500

Other Suppliers on DigiKey

110 000In Stock
Ships from Rochester Electronics, LLC