Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07APWR

DigiKey Part Number
296-8442-2-ND - Tape & Reel (TR)
296-8442-1-ND - Cut Tape (CT)
296-8442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07APWR
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 396
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,64300kr 26,43
25kr 2,35600kr 58,90
100kr 2,03530kr 203,53
250kr 1,88236kr 470,59
500kr 1,79008kr 895,04
1 000kr 1,71410kr 1 714,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,65158kr 3 303,16
4 000kr 1,60017kr 6 400,68
6 000kr 1,57441kr 9 446,46
10 000kr 1,54587kr 15 458,70
14 000kr 1,52918kr 21 408,52
20 000kr 1,51314kr 30 262,80
50 000kr 1,47860kr 73 930,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500