Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DCK3

DigiKey Part Number
296-SN74LVC1G04DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC1G04DCK3CT-ND - Cut Tape (CT)
296-SN74LVC1G04DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DCK3
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DCK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 301
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 29.05.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,36200kr 23,62
25kr 2,10280kr 52,57
100kr 1,81220kr 181,22
250kr 1,67328kr 418,32
500kr 1,59006kr 795,03
1 000kr 1,52132kr 1 521,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,43635kr 4 309,05
6 000kr 1,39481kr 8 368,86
9 000kr 1,37401kr 12 366,09
15 000kr 1,35094kr 20 264,10
21 000kr 1,33747kr 28 086,87
30 000kr 1,32451kr 39 735,30
75 000kr 1,29661kr 97 245,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500