Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DCKT

DigiKey Part Number
296-26591-2-ND - Tape & Reel (TR)
296-26591-1-ND - Cut Tape (CT)
296-26591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DCKT
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,93000kr 59,30
25kr 5,33520kr 133,38
100kr 4,68180kr 468,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,37016kr 1 092,54
500kr 4,18282kr 2 091,41
750kr 4,08888kr 3 066,66
1 250kr 3,98478kr 4 980,98
1 750kr 3,92391kr 6 866,84
2 500kr 3,86541kr 9 663,52
6 250kr 3,73944kr 23 371,50
12 500kr 3,66353kr 45 794,12
25 000kr 3,60104kr 90 026,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500

Other Suppliers on DigiKey

279In Stock
Ships from Rochester Electronics, LLC