AND Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11DRYR

DigiKey Part Number
296-30120-2-ND - Tape & Reel (TR)
296-30120-1-ND - Cut Tape (CT)
296-30120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DRYR
Description
IC GATE AND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 584
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,23100kr 22,31
25kr 1,98600kr 49,65
100kr 1,70870kr 170,87
250kr 1,57680kr 394,20
500kr 1,49740kr 748,70
1 000kr 1,43197kr 1 431,97
2 500kr 1,41478kr 3 536,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,32140kr 6 607,00
10 000kr 1,28717kr 12 871,70
15 000kr 1,27004kr 19 050,60
25 000kr 1,25104kr 31 276,00
35 000kr 1,23995kr 43 398,25
50 000kr 1,22927kr 61 463,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500