Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G125DBVT

DigiKey Part Number
296-26595-2-ND - Tape & Reel (TR)
296-26595-1-ND - Cut Tape (CT)
296-26595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G125DBVT
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G125DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,64000kr 8,64
10kr 6,20100kr 62,01
25kr 5,58840kr 139,71
100kr 4,90990kr 490,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,58568kr 1 146,42
500kr 4,39028kr 2 195,14
750kr 4,29259kr 3 219,44
1 250kr 4,18419kr 5 230,24
1 750kr 4,12085kr 7 211,49
2 500kr 4,05992kr 10 149,80
6 250kr 3,92877kr 24 554,81
12 500kr 3,84973kr 48 121,62
25 000kr 3,78468kr 94 617,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,64000
Unit Price with VAT:kr 10,80000