Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DCKT

DigiKey Part Number
296-32294-2-ND - Tape & Reel (TR)
296-32294-1-ND - Cut Tape (CT)
296-32294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G126DCKT
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 904
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,44000kr 8,44
10kr 6,05100kr 60,51
25kr 5,44360kr 136,09
100kr 4,77930kr 477,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,46264kr 1 115,66
500kr 4,27168kr 2 135,84
750kr 4,17612kr 3 132,09
1 250kr 4,07026kr 5 087,82
1 750kr 4,00834kr 7 014,59
2 500kr 3,94880kr 9 872,00
6 250kr 3,82060kr 23 878,75
12 500kr 3,74334kr 46 791,75
25 000kr 3,67976kr 91 994,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,44000
Unit Price with VAT:kr 10,55000