Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DBVR

DigiKey Part Number
296-11933-2-ND - Tape & Reel (TR)
296-11933-1-ND - Cut Tape (CT)
296-11933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 735
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,51000kr 1,51
10kr 1,01500kr 10,15
25kr 0,88840kr 22,21
100kr 0,75280kr 75,28
250kr 0,68748kr 171,87
500kr 0,64828kr 324,14
1 000kr 0,61603kr 616,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,57612kr 1 728,36
6 000kr 0,55663kr 3 339,78
9 000kr 0,54686kr 4 921,74
15 000kr 0,53604kr 8 040,60
21 000kr 0,52971kr 11 123,91
30 000kr 0,52363kr 15 708,90
75 000kr 0,51053kr 38 289,75
150 000kr 0,50263kr 75 394,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,51000
Unit Price with VAT:kr 1,88750