SN74LVC1G17QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 735
Unit Price: kr 1,51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 2,91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 172
Unit Price: kr 6,43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 411
Unit Price: kr 8,34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 4,18654
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 4,18654
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 356
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 854
Unit Price: kr 1,01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 424
Unit Price: kr 1,31000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 088
Unit Price: kr 1,41000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 56 762
Unit Price: kr 1,41000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17QDBVRQ1

DigiKey Part Number
296-32300-2-ND - Tape & Reel (TR)
296-32300-1-ND - Cut Tape (CT)
296-32300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17QDBVRQ1
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 2,08100kr 20,81
25kr 1,84520kr 46,13
100kr 1,58710kr 158,71
250kr 1,46344kr 365,86
500kr 1,38884kr 694,42
1 000kr 1,32754kr 1 327,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,25175kr 3 755,25
6 000kr 1,21466kr 7 287,96
9 000kr 1,19609kr 10 764,81
15 000kr 1,17551kr 17 632,65
21 000kr 1,16348kr 24 433,08
30 000kr 1,15192kr 34 557,60
75 000kr 1,12701kr 84 525,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500