Configurable Multiple Function Configurable 1 Circuit 4 Input SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G99DCTR

DigiKey Part Number
296-18590-2-ND - Tape & Reel (TR)
296-18590-1-ND - Cut Tape (CT)
296-18590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G99DCTR
Description
IC MF CFG 1-CIR 4-IN SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G99DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Tri-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 931
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 4,77400kr 47,74
25kr 4,28560kr 107,14
100kr 3,74600kr 374,60
250kr 3,48852kr 872,13
500kr 3,33352kr 1 666,76
1 000kr 3,27552kr 3 275,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,04790kr 9 143,70
6 000kr 2,97069kr 17 824,14
9 000kr 2,93202kr 26 388,18
15 000kr 2,88918kr 43 337,70
21 000kr 2,86413kr 60 146,73
30 000kr 2,84005kr 85 201,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250