Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DBVR

DigiKey Part Number
296-8487-2-ND - Tape & Reel (TR)
296-8487-1-ND - Cut Tape (CT)
296-8487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 525
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,36700kr 13,67
25kr 1,20200kr 30,05
100kr 1,02320kr 102,32
250kr 0,93876kr 234,69
500kr 0,88770kr 443,85
1 000kr 0,84559kr 845,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,79359kr 2 380,77
6 000kr 0,76813kr 4 608,78
9 000kr 0,75540kr 6 798,60
15 000kr 0,74128kr 11 119,20
21 000kr 0,73303kr 15 393,63
30 000kr 0,72509kr 21 752,70
75 000kr 0,70801kr 53 100,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250