Inverter IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DRLR

DigiKey Part Number
296-18657-2-ND - Tape & Reel (TR)
296-18657-1-ND - Cut Tape (CT)
296-18657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DRLR
Description
IC INVERTER 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,28200kr 22,82
25kr 2,02240kr 50,56
100kr 1,74280kr 174,28
250kr 1,60896kr 402,24
500kr 1,52816kr 764,08
1 000kr 1,46172kr 1 461,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,36201kr 5 448,04
8 000kr 1,32494kr 10 599,52
12 000kr 1,30637kr 15 676,44
20 000kr 1,28580kr 25 716,00
28 000kr 1,27377kr 35 665,56
40 000kr 1,26222kr 50 488,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000

Other Suppliers on DigiKey

35 340In Stock
Ships from Rochester Electronics, LLC