Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45DBVT

DigiKey Part Number
296-30381-2-ND - Tape & Reel (TR)
296-30381-1-ND - Cut Tape (CT)
296-30381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DBVT
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 558
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,66000kr 12,66
10kr 9,19700kr 91,97
25kr 8,33040kr 208,26
100kr 7,37140kr 737,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,91468kr 1 728,67
500kr 6,63908kr 3 319,54
750kr 6,50125kr 4 875,94
1 250kr 6,34838kr 7 935,47
1 750kr 6,25902kr 10 953,28
2 500kr 6,17308kr 15 432,70
6 250kr 5,98810kr 37 425,62
12 500kr 5,87657kr 73 457,12
Manufacturers Standard Package
Unit Price without VAT:kr 12,66000
Unit Price with VAT:kr 15,82500