Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DBVR

DigiKey Part Number
296-13494-2-ND - Tape & Reel (TR)
296-13494-1-ND - Cut Tape (CT)
296-13494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DBVR
Description
IC BUFF NON-INVERT 5.5V SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 377
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,85900kr 18,59
25kr 1,64840kr 41,21
100kr 1,41220kr 141,22
250kr 1,30060kr 325,15
500kr 1,23326kr 616,63
1 000kr 1,17778kr 1 177,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,10923kr 3 327,69
6 000kr 1,07566kr 6 453,96
9 000kr 1,05885kr 9 529,65
15 000kr 1,04022kr 15 603,30
21 000kr 1,02934kr 21 616,14
30 000kr 1,01888kr 30 566,40
75 000kr 0,99634kr 74 725,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750