Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DSFR

DigiKey Part Number
296-34876-2-ND - Tape & Reel (TR)
296-34876-1-ND - Cut Tape (CT)
296-34876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DSFR
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17DSFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 931
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,34200kr 23,42
25kr 2,08240kr 52,06
100kr 1,79510kr 179,51
250kr 1,65720kr 414,30
500kr 1,57458kr 787,29
1 000kr 1,50644kr 1 506,44
2 500kr 1,49165kr 3 729,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,39106kr 6 955,30
10 000kr 1,35535kr 13 553,50
15 000kr 1,33747kr 20 062,05
25 000kr 1,31766kr 32 941,50
35 000kr 1,30608kr 45 712,80
50 000kr 1,29494kr 64 747,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500

Other Suppliers on DigiKey

77 066In Stock
Ships from Rochester Electronics, LLC