SN74LVC2G240DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 2,93667
Datasheet

Direct


onsemi
In Stock: 9 372
Unit Price: kr 3,12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,72000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 293
Unit Price: kr 4,72000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,13530
Datasheet
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G240DCUR

DigiKey Part Number
296-13739-2-ND - Tape & Reel (TR)
296-13739-1-ND - Cut Tape (CT)
296-13739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G240DCUR
Description
IC BUFFER INVERTING 5.5V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G240DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 4,10100kr 41,01
25kr 3,67080kr 91,77
100kr 3,19820kr 319,82
250kr 2,97388kr 743,47
500kr 2,83800kr 1 419,00
1 000kr 2,76805kr 2 768,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,58843kr 7 765,29
6 000kr 2,52093kr 15 125,58
9 000kr 2,48712kr 22 384,08
15 000kr 2,44966kr 36 744,90
21 000kr 2,42776kr 50 982,96
30 000kr 2,40672kr 72 201,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750