XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86DCUR

DigiKey Part Number
296-13275-2-ND - Tape & Reel (TR)
296-13275-1-ND - Cut Tape (CT)
296-13275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G86DCUR
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 021
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,09600kr 30,96
25kr 2,76200kr 69,05
100kr 2,39520kr 239,52
250kr 2,21968kr 554,92
500kr 2,11352kr 1 056,76
1 000kr 2,03231kr 2 032,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,91850kr 5 755,50
6 000kr 1,86575kr 11 194,50
9 000kr 1,83932kr 16 553,88
15 000kr 1,81005kr 27 150,75
21 000kr 1,79294kr 37 651,74
30 000kr 1,77649kr 53 294,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500

Other Suppliers on DigiKey

82 433In Stock
Ships from Rochester Electronics, LLC