Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel SC-70-6
SN74AUP1G97DCKT

SN74LVC2GU04DCKR

DigiKey Part Number
296-13277-2-ND - Tape & Reel (TR)
296-13277-1-ND - Cut Tape (CT)
296-13277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 516
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,19100kr 21,91
25kr 1,94600kr 48,65
100kr 1,67350kr 167,35
250kr 1,54424kr 386,06
500kr 1,46644kr 733,22
1 000kr 1,40222kr 1 402,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,32285kr 3 968,55
6 000kr 1,28403kr 7 704,18
9 000kr 1,26458kr 11 381,22
15 000kr 1,24304kr 18 645,60
21 000kr 1,23045kr 25 839,45
30 000kr 1,21835kr 36 550,50
75 000kr 1,19228kr 89 421,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500