SN74LVC2T45DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 4,65120
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: kr 10,45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 11,56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 4,88881
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 10,35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 558
Unit Price: kr 3,82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: kr 3,92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 5,13000
Datasheet

Similar


onsemi
In Stock: 11 394
Unit Price: kr 4,52000
Datasheet

Similar


onsemi
In Stock: 21 443
Unit Price: kr 4,22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 859
Unit Price: kr 46,34000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCUR

DigiKey Part Number
296-17014-2-ND - Tape & Reel (TR)
296-17014-1-ND - Cut Tape (CT)
296-17014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 4,69400kr 46,94
25kr 4,20920kr 105,23
100kr 3,67970kr 367,97
250kr 3,42660kr 856,65
500kr 3,27362kr 1 636,81
1 000kr 3,21401kr 3 214,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,99232kr 8 976,96
6 000kr 2,91625kr 17 497,50
9 000kr 2,87816kr 25 903,44
15 000kr 2,83595kr 42 539,25
21 000kr 2,81129kr 59 037,09
30 000kr 2,78757kr 83 627,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750