Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45MDCTTEP

DigiKey Part Number
296-23952-2-ND - Tape & Reel (TR)
296-23952-1-ND - Cut Tape (CT)
296-23952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45MDCTTEP
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45MDCTTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 482
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,42000kr 42,42
10kr 32,09300kr 320,93
25kr 29,51760kr 737,94
100kr 26,69340kr 2 669,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 25,34660kr 6 336,65
500kr 24,53428kr 12 267,14
750kr 24,12763kr 18 095,72
1 250kr 23,67702kr 29 596,27
1 750kr 23,41366kr 40 973,90
2 500kr 23,16044kr 57 901,10
Manufacturers Standard Package
Unit Price without VAT:kr 42,42000
Unit Price with VAT:kr 53,02500