Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G34DCUR

DigiKey Part Number
296-13286-2-ND - Tape & Reel (TR)
296-13286-1-ND - Cut Tape (CT)
296-13286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G34DCUR
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G34DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 137
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,98500kr 29,85
25kr 2,66560kr 66,64
100kr 2,30770kr 230,77
250kr 2,13764kr 534,41
500kr 2,03492kr 1 017,46
1 000kr 1,95301kr 1 953,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,84590kr 5 537,70
6 000kr 1,79481kr 10 768,86
9 000kr 1,76921kr 15 922,89
15 000kr 1,74085kr 26 112,75
21 000kr 1,72428kr 36 209,88
30 000kr 1,70835kr 51 250,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000