2/0 Driver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75110AD

DigiKey Part Number
296-SN75110AD-ND
Manufacturer
Manufacturer Product Number
SN75110AD
Description
IC TRANSCEIVER 2/0 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75110AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 8,85500kr 88,55
50kr 7,50200kr 375,10
100kr 7,08390kr 708,39
250kr 6,64252kr 1 660,63
500kr 6,37616kr 3 188,08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500

Other Suppliers on DigiKey

14 508In Stock
Ships from Rochester Electronics, LLC