1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75176BP

DigiKey Part Number
296-1739-5-ND
Manufacturer
Manufacturer Product Number
SN75176BP
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75176BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 693
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,28000kr 16,28
10kr 11,89000kr 118,90
50kr 10,14540kr 507,27
100kr 9,60370kr 960,37
250kr 9,03264kr 2 258,16
500kr 8,68828kr 4 344,14
1 000kr 8,40495kr 8 404,95
2 500kr 8,10573kr 20 264,32
5 000kr 7,92541kr 39 627,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,28000
Unit Price with VAT:kr 20,35000