Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75451BDR

DigiKey Part Number
296-14960-2-ND - Tape & Reel (TR)
296-14960-1-ND - Cut Tape (CT)
296-14960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BDR
Description
IC PERIPHERAL DRIVER 5.25V 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75451BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 330
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,93000kr 59,30
25kr 5,33520kr 133,38
100kr 4,68180kr 468,18
250kr 4,37016kr 1 092,54
500kr 4,18282kr 2 091,41
1 000kr 4,02844kr 4 028,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,86541kr 9 663,52
5 000kr 3,76720kr 18 836,00
7 500kr 3,71803kr 27 885,23
12 500kr 3,66353kr 45 794,12
17 500kr 3,63167kr 63 554,23
25 000kr 3,60104kr 90 026,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500