16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408APWR

DigiKey Part Number
296-24327-2-ND - Tape & Reel (TR)
296-24327-1-ND - Cut Tape (CT)
296-24327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6408APWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6408APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,58000kr 15,58
10kr 11,37800kr 113,78
25kr 10,33240kr 258,31
100kr 9,17860kr 917,86
250kr 8,62860kr 2 157,15
500kr 8,29730kr 4 148,65
1 000kr 8,02452kr 8 024,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,79998kr 15 599,96
4 000kr 7,61517kr 30 460,68
6 000kr 7,52262kr 45 135,72
10 000kr 7,42011kr 74 201,10
Manufacturers Standard Package
Unit Price without VAT:kr 15,58000
Unit Price with VAT:kr 19,47500