Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9517DR

DigiKey Part Number
296-39221-2-ND - Tape & Reel (TR)
296-39221-1-ND - Cut Tape (CT)
296-39221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517DR
Description
IC XLTR VL BIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA9517DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 304
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,07000kr 13,07
10kr 9,46800kr 94,68
25kr 8,57560kr 214,39
100kr 7,59450kr 759,45
250kr 7,12576kr 1 781,44
500kr 6,84352kr 3 421,76
1 000kr 6,61094kr 6 610,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,36550kr 15 913,75
5 000kr 6,21761kr 31 088,05
7 500kr 6,14353kr 46 076,47
12 500kr 6,06144kr 75 768,00
Manufacturers Standard Package
Unit Price without VAT:kr 13,07000
Unit Price with VAT:kr 16,33750