I/O Expander 8 I2C 400 kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9534ADWR

DigiKey Part Number
296-49932-2-ND - Tape & Reel (TR)
296-49932-1-ND - Cut Tape (CT)
296-49932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9534ADWR
Description
IC XPNDR 400KHZ I2C 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA9534ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 002
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 12,32300kr 123,23
25kr 11,20080kr 280,02
100kr 9,96560kr 996,56
250kr 9,37636kr 2 344,09
500kr 9,02098kr 4 510,49
1 000kr 8,72869kr 8 728,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,48797kr 16 975,94
4 000kr 8,28994kr 33 159,76
6 000kr 8,19076kr 49 144,56
10 000kr 8,08082kr 80 808,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750