I/O Expander 8 I2C 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9534APWR

DigiKey Part Number
296-40573-2-ND - Tape & Reel (TR)
296-40573-1-ND - Cut Tape (CT)
296-40573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9534APWR
Description
IC XPNDR 400KHZ I2C 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9534APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$ 1,67000$ 1,67
10$ 1,22600$ 12,26
25$ 1,11440$ 27,86
100$ 0,99150$ 99,15
250$ 0,93288$ 233,22
500$ 0,89752$ 448,76
1 000$ 0,86844$ 868,44
* All Digi-Reel orders will add a $ 7,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000$ 0,84449$ 1 688,98
4 000$ 0,82479$ 3 299,16
6 000$ 0,81492$ 4 889,52
10 000$ 0,80398$ 8 039,80
Manufacturers Standard Package
Unit Price without VAT:$ 1,67000
Unit Price with VAT:$ 2,08750