I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9539RGER

DigiKey Part Number
296-44209-2-ND - Tape & Reel (TR)
296-44209-1-ND - Cut Tape (CT)
296-44209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9539RGER
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9539RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,12000kr 23,12
10kr 17,12700kr 171,27
25kr 15,62720kr 390,68
100kr 13,98600kr 1 398,60
250kr 13,20180kr 3 300,45
500kr 12,72940kr 6 364,70
1 000kr 12,34052kr 12 340,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,86025kr 35 580,75
6 000kr 11,62526kr 69 751,56
Manufacturers Standard Package
Unit Price without VAT:kr 23,12000
Unit Price with VAT:kr 28,90000