Bus Switch 1 x 8:1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9548ARGERQ1

DigiKey Part Number
296-TCA9548ARGERQ1TR-ND - Tape & Reel (TR)
296-TCA9548ARGERQ1CT-ND - Cut Tape (CT)
296-TCA9548ARGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9548ARGERQ1
Description
IC BUS SWITCH 1 X 8:1 24-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9548ARGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 209
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,91000kr 20,91
10kr 15,44800kr 154,48
25kr 14,07960kr 351,99
100kr 12,57480kr 1 257,48
250kr 11,85776kr 2 964,44
500kr 11,42578kr 5 712,89
1 000kr 11,07017kr 11 070,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,63091kr 31 892,73
6 000kr 10,41602kr 62 496,12
9 000kr 10,30841kr 92 775,69
Manufacturers Standard Package
Unit Price without VAT:kr 20,91000
Unit Price with VAT:kr 26,13750