CAN FD Controller 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN4550RGYTQ1

DigiKey Part Number
296-TCAN4550RGYTQ1TR-ND - Tape & Reel (TR)
296-TCAN4550RGYTQ1CT-ND - Cut Tape (CT)
296-TCAN4550RGYTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN4550RGYTQ1
Description
IC CAN FD CONTROLLER 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN FD Controller 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TCAN4550RGYTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
CAN FD Controller
Applications
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,89000kr 36,89
10kr 27,77100kr 277,71
25kr 25,50560kr 637,64
100kr 23,00870kr 2 300,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 21,81872kr 5 454,68
500kr 21,10148kr 10 550,74
750kr 20,74232kr 15 556,74
1 250kr 20,34435kr 25 430,44
1 750kr 20,11171kr 35 195,49
2 500kr 19,88804kr 49 720,10
Manufacturers Standard Package
Unit Price without VAT:kr 36,89000
Unit Price with VAT:kr 46,11250