Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3091DDAR

DigiKey Part Number
296-46216-2-ND - Tape & Reel (TR)
296-46216-1-ND - Cut Tape (CT)
296-46216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3091DDAR
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3091DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7300V/µs
-3db Bandwidth
235 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 017
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 116,19000kr 116,19
10kr 91,08200kr 910,82
25kr 84,81440kr 2 120,36
100kr 77,91840kr 7 791,84
250kr 74,63188kr 18 657,97
500kr 72,65044kr 36 325,22
1 000kr 71,02016kr 71 020,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 69,29931kr 173 248,28
Manufacturers Standard Package
Unit Price without VAT:kr 116,19000
Unit Price with VAT:kr 145,23750