THS3091DDARG3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 017
Unit Price: kr 116,19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 126,84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 126,84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: kr 143,83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 87,25273
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: kr 65,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 37,25656
Datasheet
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3091DDARG3

DigiKey Part Number
THS3091DDARG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3091DDARG3
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3091DDARG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
7300V/µs
-3db Bandwidth
235 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types