THS4140IDGNR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 883
Unit Price: kr 11,09000
Datasheet
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4140IDGNR

DigiKey Part Number
296-10049-2-ND - Tape & Reel (TR)
296-10049-1-ND - Cut Tape (CT)
296-10049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4140IDGNR
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4140IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
450V/µs
Gain Bandwidth Product
205 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
5.1 µA
Voltage - Input Offset
1 mV
Current - Supply
13.2mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14 118 View Now
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 129,05000kr 129,05
10kr 101,48500kr 1 014,85
25kr 94,60800kr 2 365,20
100kr 87,04870kr 8 704,87
250kr 83,44540kr 20 861,35
500kr 81,27380kr 40 636,90
1 000kr 79,48662kr 79 486,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 77,59967kr 193 999,18
Manufacturers Standard Package
Unit Price without VAT:kr 129,05000
Unit Price with VAT:kr 161,31250

Other Suppliers on DigiKey

14 118In Stock
Ships from Rochester Electronics, LLC