1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1449VDR

DigiKey Part Number
296-THVD1449VDRTR-ND - Tape & Reel (TR)
296-THVD1449VDRCT-ND - Cut Tape (CT)
296-THVD1449VDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1449VDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1449VDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
12Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 686
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,62000kr 43,62
10kr 33,05800kr 330,58
25kr 30,41840kr 760,46
100kr 27,52160kr 2 752,16
250kr 26,13944kr 6 534,86
500kr 25,30640kr 12 653,20
1 000kr 24,62073kr 24 620,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 23,89686kr 59 742,15
Manufacturers Standard Package
Unit Price without VAT:kr 43,62000
Unit Price with VAT:kr 54,52500