
TL072BCD | |
|---|---|
DigiKey Part Number | 296-7191-5-ND |
Manufacturer | |
Manufacturer Product Number | TL072BCD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072BCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,45000 | kr 10,45 |
| 10 | kr 7,54800 | kr 75,48 |
| 75 | kr 6,15253 | kr 461,44 |
| 150 | kr 5,82760 | kr 874,14 |
| 300 | kr 5,56020 | kr 1 668,06 |
| 525 | kr 5,37910 | kr 2 824,03 |
| 1 050 | kr 5,19101 | kr 5 450,56 |
| Unit Price without VAT: | kr 10,45000 |
|---|---|
| Unit Price with VAT: | kr 13,06250 |

