TL084ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 239
Unit Price: kr 12,36000
Datasheet

Similar


Texas Instruments
In Stock: 1 215
Unit Price: kr 27,84000
Datasheet

Similar


Texas Instruments
In Stock: 12 117
Unit Price: kr 23,62000
Datasheet

Direct


Analog Devices Inc.
In Stock: 4 205
Unit Price: kr 28,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: kr 28,34000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 108
Unit Price: kr 7,24000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 900
Unit Price: kr 2,71000
Datasheet

Similar


STMicroelectronics
In Stock: 1 083
Unit Price: kr 25,93000
Datasheet

Similar


onsemi
In Stock: 8 897
Unit Price: kr 3,52000
Datasheet

Similar


onsemi
In Stock: 7 402
Unit Price: kr 2,91000
Datasheet

Similar


onsemi
In Stock: 1 800
Unit Price: kr 17,59000
Datasheet

Similar


onsemi
In Stock: 3 005
Unit Price: kr 12,97000
Datasheet

Similar


onsemi
In Stock: 1 489
Unit Price: kr 9,65000
Datasheet

Similar


onsemi
In Stock: 37 580
Unit Price: kr 3,01530
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084ACD

DigiKey Part Number
296-7210-5-ND
Manufacturer
Manufacturer Product Number
TL084ACD
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types