Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

TL4051CIDBZR

DigiKey Part Number
296-22726-2-ND - Tape & Reel (TR)
296-22726-1-ND - Cut Tape (CT)
296-22726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051CIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051CIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 914
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 9,69900kr 96,99
25kr 8,78840kr 219,71
100kr 7,78550kr 778,55
250kr 7,30668kr 1 826,67
500kr 7,01842kr 3 509,21
1 000kr 6,78101kr 6 781,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,26911kr 18 807,33
6 000kr 6,12957kr 36 777,42
9 000kr 6,05970kr 54 537,30
15 000kr 5,98229kr 89 734,35
Manufacturers Standard Package
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250

Other Suppliers on DigiKey

16 917In Stock
Ships from Rochester Electronics, LLC