
TL972IP | |
|---|---|
DigiKey Part Number | 296-34316-5-ND |
Manufacturer | |
Manufacturer Product Number | TL972IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL972IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,56000 | kr 12,56 |
| 10 | kr 9,10600 | kr 91,06 |
| 50 | kr 7,72120 | kr 386,06 |
| 100 | kr 7,29200 | kr 729,20 |
| 250 | kr 6,83912 | kr 1 709,78 |
| 500 | kr 6,56612 | kr 3 283,06 |
| 1 000 | kr 6,34148 | kr 6 341,48 |
| 2 500 | kr 6,10434 | kr 15 260,85 |
| 5 000 | kr 5,96139 | kr 29 806,95 |
| Unit Price without VAT: | kr 12,56000 |
|---|---|
| Unit Price with VAT: | kr 15,70000 |









