Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2264AIPWR

DigiKey Part Number
296-13504-2-ND - Tape & Reel (TR)
296-13504-1-ND - Cut Tape (CT)
296-13504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2264AIPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2264AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
730 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
850µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,53000kr 26,53
10kr 19,78000kr 197,80
25kr 18,08360kr 452,09
100kr 16,22130kr 1 622,13
250kr 15,33380kr 3 833,45
500kr 14,79870kr 7 399,35
1 000kr 14,35816kr 14 358,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 13,99572kr 27 991,44
4 000kr 13,69740kr 54 789,60
6 000kr 13,54794kr 81 287,64
Manufacturers Standard Package
Unit Price without VAT:kr 26,53000
Unit Price with VAT:kr 33,16250