
TLC7733IDR | |
|---|---|
DigiKey Part Number | 296-26766-2-ND - Tape & Reel (TR) 296-26766-1-ND - Cut Tape (CT) 296-26766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7733IDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,84000 | kr 27,84 |
| 10 | kr 20,75500 | kr 207,55 |
| 25 | kr 18,99240 | kr 474,81 |
| 100 | kr 17,05050 | kr 1 705,05 |
| 250 | kr 16,12504 | kr 4 031,26 |
| 500 | kr 15,56698 | kr 7 783,49 |
| 1 000 | kr 15,10776 | kr 15 107,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,62296 | kr 36 557,40 |
| 5 000 | kr 14,33076 | kr 71 653,80 |
| Unit Price without VAT: | kr 27,84000 |
|---|---|
| Unit Price with VAT: | kr 34,80000 |





