TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022AMDR

DigiKey Part Number
296-48692-2-ND - Tape & Reel (TR)
296-48692-1-ND - Cut Tape (CT)
296-48692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2022AMDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022AMDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.65V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
33 nA
Voltage - Input Offset
120 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,79000kr 36,79
10kr 27,74100kr 277,41
25kr 25,46920kr 636,73
100kr 22,97860kr 2 297,86
250kr 21,78976kr 5 447,44
500kr 21,07332kr 10 536,66
1 000kr 20,48364kr 20 483,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 19,86114kr 49 652,85
5 000kr 19,48607kr 97 430,35
Manufacturers Standard Package
Unit Price without VAT:kr 36,79000
Unit Price with VAT:kr 45,98750