J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072CP

DigiKey Part Number
296-10426-5-ND
Manufacturer
Manufacturer Product Number
TLE2072CP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2072CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 25,03000kr 25,03
10kr 18,57400kr 185,74
50kr 16,00120kr 800,06
100kr 15,20520kr 1 520,52
250kr 14,36488kr 3 591,22
500kr 13,85792kr 6 928,96
1 000kr 13,44080kr 13 440,80
2 500kr 13,00040kr 32 501,00
5 000kr 12,73504kr 63 675,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 25,03000
Unit Price with VAT:kr 31,28750