1/1 Transceiver LIN 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1029DRBRQ1

DigiKey Part Number
296-51679-2-ND - Tape & Reel (TR)
296-51679-1-ND - Cut Tape (CT)
296-51679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1029DRBRQ1
Description
IC TRANSCEIVER 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLIN1029DRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 717
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,67000kr 14,67
10kr 10,69400kr 106,94
25kr 9,70120kr 242,53
100kr 8,60970kr 860,97
250kr 8,08904kr 2 022,26
500kr 7,77506kr 3 887,53
1 000kr 7,51654kr 7 516,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,19722kr 21 591,66
6 000kr 7,04096kr 42 245,76
9 000kr 6,96275kr 62 664,75
Manufacturers Standard Package
Unit Price without VAT:kr 14,67000
Unit Price with VAT:kr 18,33750